Maxim MAX687CPA technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 40mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 11V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX687CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
