Maxim MAX688EVKIT-SO technical specifications.
| Supported Device | MAX688 |
| Supported Device Technology | Linear Regulator |
| Number of Outputs | 1 |
| Output Voltage Range | 3.3(Typ)VDC |
| Output Current | 500mA |
| Input Voltage Range | 3.5VDC to 11VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1ES66 |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Maxim MAX688EVKIT-SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.