Surface mount supervisory circuit featuring a single voltage monitoring channel with a 500mV threshold. This integrated circuit operates from 1.5V to 5.5V, with a maximum power dissipation of 167.7mW and an operating supply current of 10uA. The component is housed in a SOT-23-6 package, supports active-high reset, and offers a totem-pole output. It is RoHS compliant and suitable for operation between -40°C and 125°C.
Maxim MAX6895AAZT+T technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 500mV |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6895AAZT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.