Surface mount sequencer IC with a 5.5V maximum supply voltage and 1.5V minimum supply voltage. Features a single monitored voltage with a 500mV threshold. Operates with a 10µA supply current and offers active-high reset. Designed for operation between -40°C and 125°C, this lead-free component is RoHS compliant.
Maxim MAX6897AAZT+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 500mV |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6897AAZT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.