The MAX6898PALT-T is a single-channel power management IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.5V. The device is packaged in a 1.50mm x 1mm, 0.80mm height, micro DFN-6 package. It has 6 terminals and is designed for use in a dual terminal position.
Maxim MAX6898PALT-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.5 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6898PALT-T to view detailed technical specifications.
No datasheet is available for this part.