The MAX6910EO33-T is a 20-pin dual-function IC from Maxim, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. The device is packaged in a QSOP-20 package with a 0.150 inch pitch and a 0.025 inch pitch. The IC has a single function and 20 terminals, with a terminal position of dual.
Maxim MAX6910EO33-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6910EO33-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.