The MAX6917EO33 is a 20-pin industrial-grade real-time clock IC from Maxim, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The device features a clock frequency of up to 32.768 kHz. It is available in a QSOP-20 package with a 0.150 inch width and 0.025 inch pitch, conforming to the MO-137AD standard.
Maxim MAX6917EO33 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8473.30.11.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6917EO33 to view detailed technical specifications.
No datasheet is available for this part.