
Serial VFD tube driver IC, featuring 20 outputs and 4 drivers. Operates with a 5.5V supply voltage, up to 76V max supply voltage, and delivers 75mA max output current per output. This surface mount component, housed in a 28-pin SOIC package, supports a 4-wire serial interface and a maximum frequency of 5MHz. With a wide operating temperature range of -40°C to 125°C, it is RoHS compliant and lead-free.
Maxim MAX6921AWI+T technical specifications.
| Package/Case | SOIC |
| Height | 3.68mm |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 12.45mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Power Dissipation | 842mW |
| Max Supply Voltage | 76V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 20 |
| Operating Supply Current | 1.65mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 75mA |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.65mA |
| Width | 11.41mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6921AWI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
