Maxim MAX6931AUI technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX6931 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6931AUI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.