Surface mount supervisory circuit with one monitored voltage, featuring active high/low reset and a 140ms reset timeout. Operates from 0V to 5.5V with a maximum supply current of 100uA. Includes a watchdog timer and undervoltage threshold at 4.25V, with an overvoltage threshold at 4.5V. Packaged in SOIC, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Maxim MAX693AEWE+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX693AEWE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.