Maxim MAX6946ATE+T technical specifications.
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Low Level Output Current | 21.12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.176W |
| Max Supply Current | 60uA |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Number of Segments | 3 |
| Output Current per Channel | 20mA |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.176W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6946ATE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
