Maxim MAX6948BGWA+ technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | WLP |
| Package/Case | WLP |
| Package Description | Wafer Level Package |
| Lead Shape | Ball |
| Pin Count | 25 |
| PCB | 25 |
| Package Length (mm) | 2.31 |
| Package Width (mm) | 2.31 |
| Package Height (mm) | 0.45 |
| Mounting | Surface Mount |
| Output Voltage | 28(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5V |
| Maximum Power Dissipation | 866mW |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX6948BGWA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.