Maxim MAX6952EAX-T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 50mA |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 941.2mW |
| Max Supply Current | 16mA |
| Number of Segments | 140 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 941.2mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX6952 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6952EAX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.