The MAX6954AAX-T is a 128-segment LED driver IC from Maxim, packaged in a 36-pin SSOP package. It operates within a temperature range of -40°C to 125°C and is powered by a 5.5V supply voltage. The device can handle a maximum power dissipation of 941mW and a maximum supply current of 30mA. It is not radiation hardened and is not RoHS compliant.
Maxim MAX6954AAX-T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 55mA |
| Low Level Output Current | 935mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 941mW |
| Max Supply Current | 30mA |
| Number of Segments | 128 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 941mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX6954 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6954AAX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.