The MAX6954ATL-T is a quad-function LED display driver IC from Maxim, operating within a temperature range of -40°C to 125°C. This IC features a 40-pin TQFN package, measuring 7.5mm in width and 15.375mm in length. It supports a supply voltage range of 2.7V to 5.5V, with a nominal voltage of 3.3V. The MAX6954ATL-T is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. It has a maximum frequency of 8 MHz and is suitable for LED display driver applications.
Maxim MAX6954ATL-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N40 |
| Width | 7.5 |
| Length | 15.375 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6954ATL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.