The MAX6956AAX/V+T is a 28-segment I2C LED driver from Maxim, operating within a 5.5V supply voltage and dissipating a maximum of 762mW. It is packaged in a SSOP package and available in quantities of 1000. The device is RoHS compliant and not radiation hardened. With a low maximum supply current of 230uA, this IC is suitable for power management applications.
Maxim MAX6956AAX/V+T technical specifications.
| Package/Case | SSOP |
| Interface | I2C |
| Low Level Output Current | 18mA |
| Max Power Dissipation | 762mW |
| Max Supply Current | 230uA |
| Number of Segments | 28 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 762mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX6956 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6956AAX/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.