The MAX6959AAEE-T is a 16-pin QSOP packaged LED display driver from Maxim, designed for automotive applications. It operates over a temperature range of -40 to 125°C and accepts a supply voltage between 3V and 5.5V. With a nominal supply voltage of 5V, this IC is suitable for a variety of display driver applications. The device is classified as an automotive-grade product, indicating its ability to withstand harsh environmental conditions.
Maxim MAX6959AAEE-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6959AAEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.