Surface mount supervisory circuit with active high/low reset, monitoring one voltage channel. Features a reset timeout of 140ms and an integrated watchdog timer. Operates with a supply voltage range of 4.75V to 5.5V, with a threshold voltage of 4.65V. Maximum power dissipation is 600mW, and the device has a maximum operating temperature of 85°C. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Maxim MAX695EWE+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10mA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX695EWE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
