Maxim MAX6966AEE-T technical specifications.
| Package/Case | QSOP |
| Low Level Output Current | 21.1mA |
| Max Power Dissipation | 667mW |
| Number of Segments | 10 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6966AEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.