The MAX6969AWG-T is a 32-segment LED driver from Maxim, operating within a temperature range of -40°C to 125°C. It can supply up to 60mA of low-level output current and has a maximum power dissipation of 941mW. The device is available in a SOIC-24 package, packaged in tape and reel quantities of 1000. It is designed to operate with a supply voltage of up to 5.5V.
Maxim MAX6969AWG-T technical specifications.
| Package/Case | SOIC |
| Low Level Output Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 941mW |
| Max Supply Current | 25mA |
| Number of Segments | 32 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 941mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX6969 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6969AWG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.