Maxim MAX6969AWG-TG05 technical specifications.
| Package/Case | SOIC |
| Low Level Output Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.067W |
| Max Supply Current | 25mA |
| Number of Segments | 32 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.067W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX6969 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6969AWG-TG05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.