The MAX696EPE is an industrial-grade power management IC with 16 terminals, operating over a temperature range of -40°C to 85°C. It has a JEDEC package code of R-PDIP-T16 and a package type of plastic DIP-16. The device has a single function and a single channel, with a maximum supply voltage of 5.5V and a minimum supply voltage of 3V.
Maxim MAX696EPE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX696EPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.