Maxim MAX6972ATJ+T technical specifications.
| Max Power Dissipation | 2.857W |
| Number of Segments | 16 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6972ATJ+T to view detailed technical specifications.
No datasheet is available for this part.