Maxim MAX6975ATL+T technical specifications.
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.963W |
| Mount | Surface Mount |
| Number of Outputs | 24 |
| Number of Segments | 24 |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6975ATL+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
