Maxim MAX6981AAE technical specifications.
| Package/Case | SSOP |
| Low Level Output Current | 60mA |
| Max Power Dissipation | 571mW |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6981AAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.