Maxim MAX7030HATJ-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 20.4 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7030HATJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.