Maxim MAX7030LATJ+T technical specifications.
| Current - Receiving | 6.7mA |
| Current - Transmitting | 12.5mA |
| Data Rate | 66Kbps |
| Frequency | 315MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -114dBm |
| Series | MAX7030 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7030LATJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.