Maxim MAX7032ATJ+T technical specifications.
| Current - Receiving | 6.7mA |
| Current - Transmitting | 12.5mA |
| Data Rate | 66Kbps |
| Frequency | 450MHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Series | MAX7032 |
| Thickness | 750um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7032ATJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.