Maxim MAX7036GTP+ technical specifications.
| Current - Receiving | 5.5mA |
| Data Rate | 66Kbps |
| Frequency | 450MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 300 MHz to 450 MHz |
| Operating Supply Current | 5.9mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -109dBm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7036GTP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
