The MAX703CSA is a commercial-grade power management IC with a maximum operating temperature of 70 degrees Celsius. It features a single channel and is packaged in an SOP-8 format. The IC operates within a supply voltage range of 0 to 5.5 volts and has a minimum operating temperature of 0 degrees Celsius. The MAX703CSA is designed for use in commercial applications and is available from Maxim.
Maxim MAX703CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX703CSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.