The MAX704CSA-T is a single-channel supervisory circuit with a reset threshold voltage of 4.25V to 4.5V. It operates from a 0V to 5.5V supply voltage and has a maximum power dissipation of 471mW. The device is available in a 8-pin SOIC package and is suitable for surface mount applications. It can operate over a temperature range of 0°C to 70°C and is not radiation hardened. The MAX704CSA-T is not RoHS compliant and contains lead.
Maxim MAX704CSA-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX704CSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
