The MAX704RESA-T is an industrial-grade IC with a single channel and 8-pin SOP package. It operates over a temperature range of -40 to 85°C. The IC has a pin count of 8 and a terminal position of dual. It is designed for use in industrial applications.
Maxim MAX704RESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX704RESA-T to view detailed technical specifications.
No datasheet is available for this part.