
Supervisory circuit IC with a single monitored voltage input and active-low reset. Features a 3.08V undervoltage threshold and a 200ms reset delay. Operates from 3.15V to 5.5V with a maximum power dissipation of 727.3mW. This through-hole component is packaged in PDIP and offers a watchdog timer.
Maxim MAX706ATEPA+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727.3mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Through Hole |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Output | TOTEM-POLE |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.08V |
| Watchdog Timer | Yes |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX706ATEPA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
