
Surface mount supervisory circuit IC with a 1-channel, simple reset/power-on reset function. Features a 3.08V threshold voltage, with reset thresholds ranging from 3V to 3.15V. Operates with a supply voltage from 1.2V to 5.5V and an active low, push-pull output. Includes a watchdog timer and a 140ms reset timeout. Rated for operation between -40°C and 85°C, with a maximum power dissipation of 470.6mW.
Maxim MAX706ATESA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470.6mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 90uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX706ATESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
