The MAX706SCUA-T is a commercial-grade power management IC with a single channel and a supply voltage range of 1V to 5.5V. It features an 8-pin S-PDSO-G8 package and operates within a temperature range of 0°C to 70°C. The IC is suitable for general applications and is available from Maxim.
Maxim MAX706SCUA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX706SCUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.