
Surface mount supervisory circuit with a 1-channel, active-low reset. Features a reset timeout of 140ms and a watchdog timer. Monitors a single voltage with a threshold range of 3V to 3.15V. Operates from 1V to 5.5V supply voltage with a maximum power dissipation of 362mW. Packaged in 8-pin UMAX, lead-free, and RoHS compliant.
Maxim MAX706TCUA+T technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 362mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 135uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX706TCUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
