The MAX708EPA is a dual 2-channel power management IC with an industrial temperature range of -40 to 85 degrees Celsius. It features a PDIP-8 package with 8 terminals and a pin count of 8. The device operates on a supply voltage of 1.2 to 5.5 volts and has a temperature grade of industrial. It is suitable for use in a variety of applications requiring power management.
Maxim MAX708EPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX708EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.