The MAX708SMJA is an 8-pin DIP military-grade power management IC with a single channel and a supply voltage range of 1.2V to 5.5V. It operates over a temperature range of -55°C to 125°C and is packaged in a 0.300 inch, ceramic, DIP-8 package. This IC is suitable for use in applications requiring high reliability and performance.
Maxim MAX708SMJA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX708SMJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.