Supervisory circuit IC with active-low reset, monitoring a single voltage. Features a reset timeout of 140ms and an overvoltage threshold of 4.5V, with an undervoltage threshold of 4.25V. Operates with a supply voltage range of 1.2V to 5.5V and a maximum supply current of 200uA. Packaged in an 8-pin SOIC for surface mounting, this lead-free component offers a maximum power dissipation of 471mW and operates between -40°C and 85°C.
Maxim MAX709MESA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX709L, MAX709M, MAX709R, MAX709S, MAX709T |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX709MESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.