
The MAX712ESE+ is a surface mount power management IC with a maximum operating temperature of -40°C to 85°C. It can handle a maximum supply voltage of 5.5V and an output current of 2A. The device is packaged in a SOIC package and is lead-free. It is RoHS compliant and suitable for use in applications where a compact, high-current power management solution is required.
Maxim MAX712ESE+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Current | 2A |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX712ESE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
