Maxim MAX714CPE technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | MAX714 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX714CPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.