The MAX714CWE is a commercial temperature IC with 16 terminals and a dual terminal position. It has a maximum operating temperature of 70 degrees and a minimum operating temperature of 0 degrees. The IC is packaged in a 0.300 inch SOIC-16 package and has a pin count of 16.
Maxim MAX714CWE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.6745 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX714CWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.