This industrial-grade IC features a single function and operates within a temperature range of -40 to 85°C. It is packaged in a 16-pin SOIC-16 package with a width of 7.6745mm. The IC has 16 terminals and a dual terminal position.
Maxim MAX714EWE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.6745 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX714EWE to view detailed technical specifications.
No datasheet is available for this part.