Maxim MAX718CSE technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | MAX718 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX718CSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
