The MAX721CSE is a 2-channel DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SOIC package and is designed for surface mount applications. The device has a 12V output voltage and is available in quantities of 50. However, it is not RoHS compliant.
Maxim MAX721CSE technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX721CSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
