
8-digit LED driver IC featuring a serial 4-wire interface for efficient display control. This surface-mount component operates from a 4V to 5.5V supply, delivering high-level output current of -45mA and low-level output current of 320mA. It supports up to 8 segments per digit and is RoHS compliant, packaged in a 24-pin SOIC for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX7221CWG+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -45mA |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Low Level Output Current | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 941mW |
| Max Supply Current | 330mA |
| Mount | Surface Mount |
| Number of Segments | 8 |
| Operating Supply Current | 330mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 941mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX7221CWG+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
