Maxim MAX7221ERG technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -45mA |
| Max Power Dissipation | 1W |
| Number of Segments | 64 |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX7221ERG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.