Maxim MAX722CSE technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | MAX722 |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX722CSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
