Maxim MAX7231AFIPL technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Segments | 65 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX7231 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX7231AFIPL to view detailed technical specifications.
No datasheet is available for this part.