Maxim MAX7234AFIQ technical specifications.
| JEDEC Package Code | S-PQCC-J44 |
| Pin Count | 44 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX7234AFIQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.